- RS Stock No.:
- 172-7986
- Mfr. Part No.:
- AC03000005609JACCS
- Brand:
- Vishay
Available to back order for despatch 17/09/2024
Added
Price Each (In a Box of 500)
£0.19
(exc. VAT)
£0.23
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | £0.19 | £95.00 |
1000 - 2000 | £0.181 | £90.50 |
2500 + | £0.171 | £85.50 |
*price indicative |
- RS Stock No.:
- 172-7986
- Mfr. Part No.:
- AC03000005609JACCS
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
AC03...CS Series 3W, Axial
AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation
High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 56Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CF |
- RS Stock No.:
- 172-7986
- Mfr. Part No.:
- AC03000005609JACCS
- Brand:
- Vishay
Related links
- TE Connectivity 56Ω Wire Wound Resistor 3W ±5% ER7456RJT
- Vishay 56Ω Wire Wound Resistor 5W ±5% AC050000B5609J6BCS
- Vishay 27Ω Wire Wound Resistor 3W ±5% AC03000002709JACCS
- Welwyn 56Ω Wire Wound Resistor 3W ±5% W21-56RJI
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Vishay 33Ω Wire Wound Resistor 3W ±5% AC03000003309JACCS
- Vishay 180Ω Wire Wound Resistor 3W ±5% AC03000001800JAC00
- Vishay 56Ω Wire Wound Resistor 13W ±5% CW01056R00JE12