Vishay 390 kΩ Thin Film Resistor 0.6 W 1 %

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5000 units)*

£170.00

(exc. VAT)

£205.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5000 - 5000£0.034£170.00
10000 +£0.033£165.00

*price indicative

RS Stock No.:
172-7887
Mfr. Part No.:
MBB02070C3903FCT00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

390kΩ

Resistor Type

Leaded Metal Film

Power Rating

0.6W

Packaging

Fan Folded

Tolerance ±

1%

Voltage

350V

Technology

Thin Film

Series

MBB0207

Automotive Standard

No

Package/Case

0207

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IECQ, EN

Length

6.3mm

Diameter

2.5mm

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MBB 0207 Series (1kΩ → 10MΩ)


MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features


- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)

- Advanced thin film technology

- Power dissipation rating up to 1 W

- Excellent overall stability: Class 0.25

- Wide professional range: 0.22Ω to 22MΩ

- Lead (Pb)-free termination wire

- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

- AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy