Vishay 475kΩ Thin Film Resistor 0.6W ±1% MBB02070C4753FCT00
- RS Stock No.:
- 172-7355
- Mfr. Part No.:
- MBB02070C4753FCT00
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7355
- Mfr. Part No.:
- MBB02070C4753FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 475kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MF | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 475kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MF | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
Related links
- Vishay 12.1kΩ Thin Film Resistor 0.6W ±1% MBB02070C1212FCT00
- Vishay 1.5kΩ Thin Film Resistor 0.6W ±1% MBB02070C1501FCT00
- Vishay 243Ω Thin Film Resistor 0.6W ±1% MBB02070C2430FCT00
- Vishay 620kΩ Thin Film Resistor 0.6W ±1% MRS25000C6203FCT00
- TE Connectivity 4.7Ω Metal Film Resistor 0.6W ±1% LR1F4R7
- Vishay 8.25kΩ Thin Film Resistor 0.6W ±1% MRS25000C8251FCT00
- Vishay 2.15kΩ Thin Film Resistor 0.6W ±1% MBB02070C2151FCT00
- Vishay 1.2kΩ Thin Film Resistor 0.6W ±1% MRS25000C1201FCT00
