Vishay 243Ω Thin Film Resistor 0.6W ±1% MBB02070C2430FCT00
- RS Stock No.:
- 172-7339
- Mfr. Part No.:
- MBB02070C2430FCT00
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-7339
- Mfr. Part No.:
- MBB02070C2430FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 243Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MF | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 243Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MF | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Related links
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 243Ω ±1% 0.6W ±50ppm/°C
- Vishay 53.6kΩ Thin Film Resistor 0.6W ±1% MBB02070C5362FCT00
- Vishay 14.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C1472FCT00
- Vishay 12.1kΩ Thin Film Resistor 0.6W ±1% MBB02070C1212FCT00
- Vishay 1.5kΩ Thin Film Resistor 0.6W ±1% MBB02070C1501FCT00
- Vishay 1.1kΩ Thin Film Resistor 0.6W ±1% MRS25000C1101FCT00
- Vishay 27.4Ω Thin Film Resistor 0.6W ±1% MRS25000C2749FCT00
- Vishay 360Ω Thin Film Resistor 0.6W ±1% MBB02070C3600FCT00
