TE Connectivity 2.2kΩ Wire Wound Resistor 7W ±5% EP7W2K2J
- RS Stock No.:
- 168-0730
- Mfr. Part No.:
- EP7W2K2J
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0730
- Mfr. Part No.:
- EP7W2K2J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2kΩ | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | EP | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±300ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2kΩ | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 47Ω Wire Wound Resistor 7W ±5% SBCHE647RJ
- TE Connectivity 39Ω Wire Wound Resistor 7W ±5% SBCHE639RJ
- Vishay 100Ω Wire Wound Resistor 7W ±5% AC07000001000JAC00
- TE Connectivity 2.7kΩ Wire Wound Resistor 7W ±5% SBCHE62K7J
- Vishay 300Ω High Power Wire Wound Resistor 7W ±5% G24071933000JIC000
- TE Connectivity 8.2kΩ Wire Wound Resistor 7W ±5% SBCHE68K2J
- TE Connectivity 330Ω Wire Wound Resistor 7W ±5% EP7W330RJ
- TE Connectivity 6.8kΩ Wire Wound Resistor 7W ±5% ER586K8JT
