TE Connectivity 680mΩ Wire Wound Resistor 5W ±5% SQMW5R68J
- RS Stock No.:
- 168-0620
- Mfr. Part No.:
- SQMW5R68J
- Brand:
- TE Connectivity
30 In stock - FREE next working day delivery available
Price Each (On a Reel of 1000)
£0.351
(exc. VAT)
£0.421
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.351 | £351.00 |
*price indicative
- RS Stock No.:
- 168-0620
- Mfr. Part No.:
- SQMW5R68J
- Brand:
- TE Connectivity
Related links
- TE Connectivity 680mΩ Wire Wound Resistor 5W ±5% SQMW5R68J
- TE Connectivity 470mΩ Wire Wound Resistor 5W ±5% SQMW5R47J
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- TE Connectivity 220Ω Wire Wound Resistor 5W ±5% EP5W220RJ
- Vishay 150Ω Wire Wound Resistor 5W ±5% AC05000001500JAC00
- TE Connectivity 22Ω Wire Wound Resistor 5W ±5% EP5W22RJ
- Vishay 330Ω Wire Wound Resistor 5W ±5% AC05000003300JAC00
- Bourns 10Ω Wire Wound Resistor 5W ±5% FW50A10R0JA