TE Connectivity 17.4Ω Metal Film Resistor 0.25W ±0.1% YR1B17R4CC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-0545
Mfr. Part No.:
YR1B17R4CC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

17.4Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.


Metal Film Fixed Resistors - R Series

Related links