TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SBCHE6100RJ
- RS Stock No.:
- 168-0272
- Mfr. Part No.:
- SBCHE6100RJ
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£803.00
(exc. VAT)
£964.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.803 | £803.00 |
*price indicative
- RS Stock No.:
- 168-0272
- Mfr. Part No.:
- SBCHE6100RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SBC | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBC | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SBCHE6100RJ
- TE Connectivity 47Ω Wire Wound Resistor 7W ±5% SBCHE647RJ
- Vishay 300Ω High Power Wire Wound Resistor 7W ±5% G24071933000JIC000
- Vishay 100Ω Wire Wound Resistor 7W ±5% AC07000001000JAC00
- Vishay 12Ω Wire Wound Resistor 7W ±5% RWM062212R0JA15E1
- TE Connectivity 39Ω Wire Wound Resistor 7W ±5% SBCHE639RJ
- TE Connectivity 2.7kΩ Wire Wound Resistor 7W ±5% SBCHE62K7J
- Vishay 390mΩ High Power Wire Wound Resistor 7W ±5% G24071933907JIC000
