Vishay 10MΩ Thick Film Resistor 3W ±5% HTS09471005JPB19
- RS Stock No.:
- 167-8829
- Mfr. Part No.:
- HTS09471005JPB19
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tray of 25 units)*
£895.25
(exc. VAT)
£1,074.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
|---|---|---|
| 25 - 25 | £35.81 | £895.25 |
| 50 + | £34.019 | £850.48 |
*price indicative
- RS Stock No.:
- 167-8829
- Mfr. Part No.:
- HTS09471005JPB19
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10MΩ | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | HTS | |
| Temperature Coefficient | ±150ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10MΩ | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
Related links
- Vishay 10MΩ Thick Film Resistor 3W ±5% HTS09471005JPB19
- TE Connectivity 220Ω Power Film Resistor 3W ±5% ER74220RJT
- Vishay 12Ω Metal Film Resistor 3W ±5% PR03000201209JAC00
- Vishay 12kΩ Metal Film Resistor 3W ±5% PR03000201202JAC00
- Vishay 6.8Ω Metal Film Resistor 3W ±5% PR03000206808JAC00
- Vishay 3.9kΩ Metal Film Resistor 3W ±5% PR03000203901JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- Vishay 560Ω Metal Film Resistor 3W ±5% PR03000205600JAC00
