Vishay 22Ω Wire Wound Resistor 5W ±5% AC050000B2209J6BCS
- RS Stock No.:
- 167-6996
- Mfr. Part No.:
- AC050000B2209J6BCS
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-6996
- Mfr. Part No.:
- AC050000B2209J6BCS
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22Ω | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | AC05 | |
| Temperature Coefficient | ±200ppm/K | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC05 | ||
Temperature Coefficient ±200ppm/K | ||
- COO (Country of Origin):
- IN
