Vishay 470Ω Thin Film Resistor 0.6W ±1% MBB02070C4700FCT00
- RS Stock No.:
- 166-7776
- Mfr. Part No.:
- MBB02070C4700FCT00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 5000 units)*
£175.00
(exc. VAT)
£210.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 5000 - 5000 | £0.035 | £175.00 |
| 10000 - 20000 | £0.033 | £165.00 |
| 25000 + | £0.032 | £160.00 |
*price indicative
- RS Stock No.:
- 166-7776
- Mfr. Part No.:
- MBB02070C4700FCT00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Temperature Coefficient | ±50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Temperature Coefficient ±50ppm/°C | ||
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
- Telecommunication
- Medical equipment
- Automotive
Related links
- Vishay 53.6kΩ Thin Film Resistor 0.6W ±1% MBB02070C5362FCT00
- Vishay 2.7MΩ Thin Film Resistor 0.6W ±1% MBB02070C2704FCT00
- TE Connectivity 62Ω Metal Film Resistor 0.6W ±1% LR1F62R
- TE Connectivity 24kΩ Metal Film Resistor 0.6W ±1% LR1F24K
- TE Connectivity 1Ω Metal Film Resistor 0.6W ±1% LR1F1R0
- TE Connectivity 470kΩ Metal Film Resistor 0.6W ±1% LR1F470K
- TE Connectivity 300Ω Metal Film Resistor 0.6W ±1% LR1F300R
- TE Connectivity 820Ω Metal Film Resistor 0.6W ±1% LR1F820R
