Vishay 30kΩ Thin Film Resistor 0.4W ±1% MBA02040C3002FC100
- RS Stock No.:
- 166-7704
- Mfr. Part No.:
- MBA02040C3002FC100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)*
£122.00
(exc. VAT)
£146.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.122 | £122.00 |
2000 - 4000 | £0.118 | £118.00 |
5000 - 9000 | £0.115 | £115.00 |
10000 - 24000 | £0.112 | £112.00 |
25000 + | £0.109 | £109.00 |
*price indicative
- RS Stock No.:
- 166-7704
- Mfr. Part No.:
- MBA02040C3002FC100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 30kΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MBA0204 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 30kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBA0204 | ||
Temperature Coefficient ±50ppm/°C | ||
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 30kΩ Thin Film Resistor 0.4W ±1% MBA02040C3002FC100
- TE Connectivity 68MΩ Thick Film Thick Film Resistor 0.4W 1% 1-1625960-1
- Vishay 130kΩ Thin Film Resistor 0.4W ±1% MBA02040C1303FC100
- Vishay 10Ω Thin Film Resistor 0.4W ±1% MBA02040C1009FC100
- Vishay 1.2kΩ Thin Film Resistor 0.4W ±1% MRS16000C1201FCT00
- Vishay 680Ω Thin Film Resistor 0.4W ±1% MRS16000C6800FCT00
- RS PRO 1Ω Metal Film Resistor 0.4W ±1%
- RS PRO 100mΩ Metal Film Resistor 0.4W ±1%