TE Connectivity 68MΩ Thick Film Thick Film Resistor 0.4W 1% 1-1625960-1
- RS Stock No.:
- 471-539
- Mfr. Part No.:
- 1-1625960-1
- Brand:
- TE Connectivity
Subtotal (1 box of 45 units)*
£259.29
(exc. VAT)
£311.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 45 + | £5.762 | £259.29 |
*price indicative
- RS Stock No.:
- 471-539
- Mfr. Part No.:
- 1-1625960-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68MΩ | |
| Power Rating | 0.4W | |
| Composition | Thick Film | |
| Tolerance | 1% | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68MΩ | ||
Power Rating 0.4W | ||
Composition Thick Film | ||
Tolerance 1% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
- COO (Country of Origin):
- GB
The TE Connectivity high-value and high-voltage resistor exemplifies cutting-edge engineering, offering robust performance in demanding applications. Designed for through-hole mounting, it ensures ease of integration into various electronic devices while maintaining reliable electrical characteristics. With a power rating of 0.4 watts and a tolerance of 1%, this resistor is ideal for circuits requiring precise resistance values under significant voltage. Its thick film construction not only enhances durability but also optimizes thermal performance, making it suitable for a wide operating temperature range of -55 to 125 °C. The radial-leaded design facilitates straightforward assembly, while the low halogen content aligns with environmental compliance standards, ensuring that your product is both effective and eco-friendly. Experience elevated reliability and consistent output with this essential component.
Optimizes thermal performance for stability under varying conditions
Radial-leaded design simplifies the integration process
Thick film technology provides enhanced durability and reliability
Complies with stringent environmental regulations for peace of mind
Designed for high voltage applications, ensuring safe operation in critical circuits
Perfect for high-value resistor needs, supporting precise electronic designs
Low halogen content promotes a greener footprint in electronics
Radial-leaded design simplifies the integration process
Thick film technology provides enhanced durability and reliability
Complies with stringent environmental regulations for peace of mind
Designed for high voltage applications, ensuring safe operation in critical circuits
Perfect for high-value resistor needs, supporting precise electronic designs
Low halogen content promotes a greener footprint in electronics
Related links
- TE Connectivity 100MΩ Thick Film Resistor 0.4W ±1% 1625960-1
- Vishay 30kΩ Thin Film Resistor 0.4W ±1% MBA02040C3002FC100
- TE Connectivity, 0204 (1005M) Thin Film Resistor 0.1% 0.4W
- RS PRO 100mΩ Metal Film Resistor 0.4W ±1%
- RS PRO 1Ω Metal Film Resistor 0.4W ±1%
- Vishay 1.2kΩ Thin Film Resistor 0.4W ±1% MRS16000C1201FCT00
- Vishay 680Ω Thin Film Resistor 0.4W ±1% MRS16000C6800FCT00
- Vishay 560kΩ Thin Film Resistor 0.4W ±1% MBA02040C5603FC100
