Arcol 200mΩ Fixed Resistor 100W ±5% AP101 R2 J
- RS Stock No.:
- 166-4804
- Mfr. Part No.:
- AP101 R2 J
- Brand:
- Arcol
Subtotal (1 tray of 50 units)*
£272.95
(exc. VAT)
£327.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | £5.459 | £272.95 |
*price indicative
- RS Stock No.:
- 166-4804
- Mfr. Part No.:
- AP101 R2 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 200mΩ | |
| Power Rating | 100W | |
| Tolerance | ±5% | |
| Series | AP101 | |
| Package/Case | TO-247 | |
| Maximum Operating Temperature | +175°C | |
| Lead Pitch | 10.42mm | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 200mΩ | ||
Power Rating 100W | ||
Tolerance ±5% | ||
Series AP101 | ||
Package/Case TO-247 | ||
Maximum Operating Temperature +175°C | ||
Lead Pitch 10.42mm | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- CN
AP101 Series 100W TO-247 High Power Resistors
The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.
TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink
Related links
- Arcol 200mΩ Fixed Resistor 100W ±5% AP101 R2 J
- Arcol 100mΩ Fixed Resistor 100W ±5% AP101 R1 J
- Arcol 700mΩ Fixed Resistor 100W ±5% AP101 R7 J
- Arcol 400mΩ Fixed Resistor 100W ±5% AP101 R4 J
- Arcol 1.2Ω Fixed Resistor 100W ±5% AP101 1R2 J
- Arcol 1.8Ω Fixed Resistor 100W ±5% AP101 1R8 J
- Arcol 39Ω Fixed Resistor 100W ±5% AP101 39R J 100PPM
- Arcol 220Ω Fixed Resistor 100W ±5% AP101 220R J 100PPM
