Arcol 2kΩ Non-Inductive Film Resistor 20W ±1% AP821 2K F 50PPM

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-4751
Mfr. Part No.:
AP821 2K F 50PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

2kΩ

Power Rating

20W

Tolerance

±1%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

±50ppm/°C

Lead Pitch

5.34mm

Minimum Operating Temperature

-65°C