Arcol 1.02kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K02BTA015
- RS Stock No.:
- 166-4366
- Mfr. Part No.:
- MRA02071K02BTA015
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-4366
- Mfr. Part No.:
- MRA02071K02BTA015
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 1.02kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 1.02kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series MRA0207 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
