Arcol 3.9kΩ Carbon Composition Resistor 0.25W ±5% RCC025 3K9 J
- RS Stock No.:
- 166-3998
- Mfr. Part No.:
- RCC025 3K9 J
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3998
- Mfr. Part No.:
- RCC025 3K9 J
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 3.9kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | RCC | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | -6 → +10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 3.9kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series RCC | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient -6 → +10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
