Arcol 2.2Ω Carbon Composition Resistor 0.25W ±5% RCC025 2R2 J

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-3992
Mfr. Part No.:
RCC025 2R2 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

2.2Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-5 → +6.5ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP