TE Connectivity 10kΩ Metal Film Resistor 0.5W ±0.1% UPF50B10KV
- RS Stock No.:
- 164-5615
- Mfr. Part No.:
- UPF50B10KV
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£290.30
(exc. VAT)
£348.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | £2.903 | £290.30 |
| 500 + | £2.699 | £269.90 |
*price indicative
- RS Stock No.:
- 164-5615
- Mfr. Part No.:
- UPF50B10KV
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | UPF50 | |
| Temperature Coefficient | ±5ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Power Rating 0.5W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series UPF50 | ||
Temperature Coefficient ±5ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
TE Connectivity UPF50 Series 0.5W High Precision Metal Film Resistor
The UPF50 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF50 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.5W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
600V Max overload voltage
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
600V Max overload voltage
Metal Film Fixed Resistors - UPF Series
Related links
- TE Connectivity 10kΩ Metal Film Resistor 0.5W ±0.1% UPF50B10KV
- TE Connectivity 10Ω Metal Film Resistor 0.5W ±0.1% UPF50B10RV
- TE Connectivity 100kΩ Metal Film Resistor 0.5W ±0.1% UPF50B100KV
- TE Connectivity 20Ω Metal Film Resistor 0.5W ±0.1% UPF50B20RV
- TE Connectivity 120Ω Metal Film Resistor 0.5W ±0.1% UPF50B120RV
- TE Connectivity 100Ω Metal Film Resistor 0.5W ±0.1% UPF50B100RV
- TE Connectivity 200Ω Metal Film Resistor 0.5W ±0.1% UPF50B200RV
- TE Connectivity 330Ω Metal Film Resistor 0.5W ±0.1% UPF50B330RV
