TE Connectivity 1kΩ Metal Film Resistor 0.25W ±0.1% UPF25B1K0V

Bulk discount available

Subtotal (1 box of 100 units)*

£334.60

(exc. VAT)

£401.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 400£3.346£334.60
500 +£3.112£311.20

*price indicative

RS Stock No.:
164-5611
Mfr. Part No.:
UPF25B1K0V
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

UPF25

Maximum Operating Temperature

+125°C

Temperature Coefficient

±5ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

TE Connectivity UPF25 Series 0.25W High Precision Metal Film Resistor


The UPF25 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF25 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.

• 0.25W Rated power
• -55 ∼ +125°C Operating Temperature Range
• Very tight tolerance down to ±0.02%
• Extremely low TCR down to ±5PPM/℃
• High precision
• Excellent stability
• 500V Max overload voltage


Metal Film Fixed Resistors - UPF Series

Related links