TE Connectivity 330Ω Wire Wound Resistor 5W ±5% EP5WS330RJ
- RS Stock No.:
- 164-5001
- Mfr. Part No.:
- EP5WS330RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£78.00
(exc. VAT)
£93.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.156 | £78.00 |
| 1000 - 1500 | £0.145 | £72.50 |
| 2000 - 3500 | £0.131 | £65.50 |
| 4000 - 4500 | £0.117 | £58.50 |
| 5000 + | £0.106 | £53.00 |
*price indicative
- RS Stock No.:
- 164-5001
- Mfr. Part No.:
- EP5WS330RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | EP(Small) | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP(Small) | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 330Ω Wire Wound Resistor 5W ±5% EP5WS330RJ
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
- TE Connectivity 1Ω Wire Wound Resistor 5W ±5% SQMW51R0J
- Vishay 1kΩ Wire Wound Resistor 5W ±5% AC05000001001JAC00
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 470Ω Wire Wound Resistor 5W ±5% EP5WS470RJ
