TE Connectivity 10 Ω Wirewound Resistor 5 W 5 %

Subtotal (1 box of 1000 units)*

£198.00

(exc. VAT)

£238.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship
Units
Per unit
Per Box*
1000 +£0.198£198.00

*price indicative

RS Stock No.:
164-4982
Mfr. Part No.:
EP5W10RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Resistor

Power Rating

5W

Resistor Type

Power

Tolerance ±

5%

Packaging

Box

Axial/Radial

Axial

Voltage

500V

Technology

Wirewound

Series

EP

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Diameter

8.5mm

Length

25mm

Width

8.5mm

Temperature Coefficient

+400 ppm/°C

Lead Diameter

0.75mm

COO (Country of Origin):
TH

EP Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Power rating 1W to 9W

Standard size range

Specially designed and tested for Surge Imunity

Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy