TE Connectivity 100Ω Wire Wound Resistor 5W ±5% EP5W100RJ
- RS Stock No.:
- 164-4981
- Mfr. Part No.:
- EP5W100RJ
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-4981
- Mfr. Part No.:
- EP5W100RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | EP | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±300ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 100Ω Wire Wound Resistor 5W ±5% EP5W100RJ
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- Vishay 1kΩ Wire Wound Resistor 5W ±5% AC05000001001JAC00
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- Vishay 68Ω Wire Wound Resistor 5W ±5% AC050000B6809J6BCS
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
