TE Connectivity 475kΩ Metal Film Resistor 0.25W ±0.1% YR1B475KCC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-3827
Mfr. Part No.:
YR1B475KCC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

475kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors


The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

• 0.1% Tolerance
• Temperature coefficient of 15ppm
• Resistances of 100kΩ - 1MΩ available
• Ideally suited to applications requiring long-term stability
• Outstanding stability under load
• Reliable in severe environmental conditions


Metal Film Fixed Resistors - R Series

Related links