TE Connectivity 10.7kΩ Metal Film Resistor 0.25W ±0.1% H810K7BYA

Bulk discount available

Subtotal (1 box of 250 units)*

£214.25

(exc. VAT)

£257.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 750£0.857£214.25
1000 +£0.728£182.00

*price indicative

RS Stock No.:
164-1988
Mfr. Part No.:
H810K7BYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10.7kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Maximum Operating Temperature

+155°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

1kΩ to 19.6kΩ


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C


Metal Film,HOLCO Axial ±0.1% 0.25W

Related links