TE Connectivity 10kΩ Ceramic Composition Resistor 2W ±10% CCR210KKB
- RS Stock No.:
- 164-1707
- Mfr. Part No.:
- CCR210KKB
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£941.00
(exc. VAT)
£1,129.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £1.882 | £941.00 |
| 1000 + | £1.751 | £875.50 |
*price indicative
- RS Stock No.:
- 164-1707
- Mfr. Part No.:
- CCR210KKB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Power Rating | 2W | |
| Tolerance | ±10% | |
| Technology | Ceramic Composition | |
| Series | CCR | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | -1300 → +300ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Power Rating 2W | ||
Tolerance ±10% | ||
Technology Ceramic Composition | ||
Series CCR | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient -1300 → +300ppm/°C | ||
Minimum Operating Temperature -40°C | ||
2 Watt CCR Series, Axial
Unique solid ceramic composition very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit applications.
Related links
- TE Connectivity 10kΩ Ceramic Composition Resistor 2W ±10% CCR210KKB
- TE Connectivity 100kΩ Ceramic Composition Resistor 2W ±10% CCR2100KKB
- TE Connectivity 4.7Ω Ceramic Composition Resistor 2W ±10% CCR24R7KB
- TE Connectivity 47Ω Ceramic Composition Resistor 2W ±10% CCR247RKB
- TE Connectivity 5.6Ω Ceramic Composition Resistor 2W ±10% CCR25R6KB
- TE Connectivity 4.7kΩ Ceramic Composition Resistor 2W ±10% CCR24K7KB
- TE Connectivity 100Ω Ceramic Composition Resistor 2W ±10% CCR2100RKB
- TE Connectivity 22kΩ Ceramic Composition Resistor 2W ±10% CCR222KKB
