TE Connectivity 330Ω Wire Wound Resistor 10W ±5% C10330RJL
- RS Stock No.:
- 164-0307
- Mfr. Part No.:
- C10330RJL
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£181.10
(exc. VAT)
£217.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | £1.811 | £181.10 |
| 500 - 900 | £1.449 | £144.90 |
| 1000 + | £1.268 | £126.80 |
*price indicative
- RS Stock No.:
- 164-0307
- Mfr. Part No.:
- C10330RJL
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Power Rating | 10W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | C10 | |
| Temperature Coefficient | ±90ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Power Rating 10W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series C10 | ||
Temperature Coefficient ±90ppm/°C | ||
- COO (Country of Origin):
- IN
C10 Series 10W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Related links
- TE Connectivity 330Ω Wire Wound Resistor 10W ±5% C10330RJL
- TE Connectivity 150Ω Wire Wound Resistor 10W ±5% C10150RJL
- TE Connectivity 47kΩ Wire Wound Resistor 10W ±5% C1047KJL
- TE Connectivity 15Ω Wire Wound Resistor 10W ±5% C1015RJL
- TE Connectivity 220Ω Wire Wound Resistor 10W ±5% C10220RJL
- TE Connectivity 100Ω Wire Wound Resistor 10W ±5% C10100RJL
- TE Connectivity 10Ω Wire Wound Resistor 10W ±5% C1010RJL
- RS PRO 51kΩ Wire Wound Resistor 10W ±5%
