TE Connectivity 220Ω Wire Wound Resistor 7W ±5% ER58220RJT

Bulk discount available

Subtotal (1 box of 250 units)*

£148.00

(exc. VAT)

£177.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 250£0.592£148.00
500 - 500£0.551£137.75
750 +£0.515£128.75

*price indicative

RS Stock No.:
163-9287
Mfr. Part No.:
ER58220RJT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

220Ω

Power Rating

7W

Tolerance

±5%

Technology

Wire Wound

Series

ER58

Maximum Operating Temperature

+200°C

Temperature Coefficient

0 → +60ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

ER58 Series, Axial


ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents


Silicone Coated Axial


Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Related links