TE Connectivity 910Ω Metal Film Resistor 0.6W ±1% LR1F910R
- RS Stock No.:
- 163-8551
- Mfr. Part No.:
- LR1F910R
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8551
- Mfr. Part No.:
- LR1F910R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 910Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | LR1 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 910Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series LR1 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
Very low noise current
Low voltage coefficients
Ideal for low resistance and where a compact solution is required
Available in a wide range of resistance values
Suitable for general purpose and precision applications
Excellent stability under load and severe environmental conditions
3 case sizes are available in 0.25, 0.6, 0.75W
Compatible with automatic insertion equipment as well as cutting and bending machines
Low voltage coefficients
Ideal for low resistance and where a compact solution is required
Available in a wide range of resistance values
Suitable for general purpose and precision applications
Excellent stability under load and severe environmental conditions
3 case sizes are available in 0.25, 0.6, 0.75W
Compatible with automatic insertion equipment as well as cutting and bending machines
Related links
- TE Connectivity 910Ω Metal Film Resistor 0.6W ±1% LR1F910R
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
- TE Connectivity 1MΩ Metal Film Metal Film Resistor 0.6W ±1% LR1F1M0
- TE Connectivity 2.4Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F2R4
- TE Connectivity 3.3Ω Metal Film Resistor 0.6W ±1% LR1F3R3
- TE Connectivity 470Ω Metal Film Resistor 0.6W ±1% LR1F470R
- TE Connectivity 1.3kΩ Metal Film Resistor 0.6W ±1% LR1F1K3
- TE Connectivity 39kΩ Metal Film Resistor 0.6W ±1% LR1F39K
