TE Connectivity 1 Ω Carbon Film Resistor 0.33 W 5 %
- RS Stock No.:
- 163-8483
- Mfr. Part No.:
- CFR25J1R0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8483
- Mfr. Part No.:
- CFR25J1R0
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1Ω | |
| Power Rating | 0.33W | |
| Resistor Type | General Purpose | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Series | CFR25 | |
| Automotive Standard | No | |
| Package/Case | 4000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Diameter | 2.5mm | |
| Length | 6.8mm | |
| Width | 2.5mm | |
| Temperature Coefficient | 0 → +200 ppm/°C | |
| Lead Diameter | 540μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1Ω | ||
Power Rating 0.33W | ||
Resistor Type General Purpose | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
Series CFR25 | ||
Automotive Standard No | ||
Package/Case 4000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Diameter 2.5mm | ||
Length 6.8mm | ||
Width 2.5mm | ||
Temperature Coefficient 0 → +200 ppm/°C | ||
Lead Diameter 540μm | ||
TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.33W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.
Related links
- TE Connectivity 1 Ω Carbon Film Resistor 0.33 W 5 % CFR25J1R0
- TE Connectivity 1 kΩ Carbon Film Resistor 0.33 W 5 % CFR25J1K0
- TE Connectivity 1 MΩ Carbon Film Resistor 0.33 W 5 % CFR25J1M0
- TE Connectivity 150 Ω Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 680 Ω Carbon Film Resistor 0.33 W 5 % CFR25J680R
- TE Connectivity 3.9 kΩ Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 6.8 kΩ Carbon Film Resistor 0.33 W 5 %
- TE Connectivity 4.7 MΩ Carbon Film Resistor 0.33 W 5 %
