TE Connectivity 680Ω Metal Oxide Resistor 5W ±5% SQMR5680RJ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-9929
Mfr. Part No.:
SQMR5680RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680Ω

Power Rating

5W

Tolerance

±5%

Technology

Metal Oxide

Series

SQM5

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+250°C

Lead Pitch

5mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN

5W SQM5 Series


TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department

Related links