TE Connectivity 1.8Ω Metal Oxide Resistor 1W ±5% ROX1SJ1R8
- RS Stock No.:
- 161-5554
- Mfr. Part No.:
- ROX1SJ1R8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)*
£41.00
(exc. VAT)
£49.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.041 | £41.00 |
| 2000 + | £0.038 | £38.00 |
*price indicative
- RS Stock No.:
- 161-5554
- Mfr. Part No.:
- ROX1SJ1R8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.8Ω | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | ROX1S | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +235°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.8Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ROX1S | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +235°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity ROX1S Series 1W Power Metal Oxide Film Resistors
The ROX1S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX1S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
High power in a compact form
Excellent long-term stability
1W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
Excellent long-term stability
1W Rated dissipation at 70°C
±5% Resistance tolerance
±300ppm/°C Temperature coefficient
350V Limiting element voltage
600V (max.) Overload voltage
1000MΩ Insulation resistance
Solvent resistant coating
High surge/overload capacity
Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Related links
- TE Connectivity 1.8Ω Metal Oxide Resistor 1W ±5% ROX1SJ1R8
- TE Connectivity 6.8Ω Metal Oxide Resistor 1W ±5% ROX1SJ6R8
- TE Connectivity 120kΩ Metal Oxide Resistor 1W ±5% ROX1SJ120K
- TE Connectivity 680Ω Metal Oxide Resistor 1W ±5% ROX1SJ680R
- TE Connectivity 82kΩ Metal Oxide Resistor 1W ±5% ROX1SJ82K
- TE Connectivity 180Ω Metal Oxide Resistor 1W ±5% ROX1SJ180R
- TE Connectivity 150kΩ Metal Oxide Resistor 1W ±5% ROX1SJ150K
- TE Connectivity 470Ω Metal Oxide Resistor 1W ±5% ROX1SJ470R
