TE Connectivity 150Ω Metal Film Resistor 0.25W ±0.1% YR1B150RCC
- RS Stock No.:
- 161-4815
- Mfr. Part No.:
- YR1B150RCC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)*
£175.00
(exc. VAT)
£210.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,000 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.175 | £175.00 |
| 2000 - 4000 | £0.168 | £168.00 |
| 5000 + | £0.161 | £161.00 |
*price indicative
- RS Stock No.:
- 161-4815
- Mfr. Part No.:
- YR1B150RCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 150Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 150Ω Metal Film Resistor 0.25W ±0.1% YR1B150RCC
- Arcol 732Ω Metal Film Resistor 0.25W ±0.1% MRA0207732RBTA015
- TE Connectivity 1.62kΩ Metal Film Resistor 0.25W ±0.1% H81K62BYA
- TE Connectivity 301Ω Metal Film Resistor 0.25W ±0.1% YR1B301RCC
- Arcol 12.1kΩ Metal Film Resistor 0.25W ±0.1% MRA020712K1BTA015
- Welwyn 301Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-301RBI
- Welwyn 432Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-432RBI
- Arcol 3.92kΩ Metal Film Resistor 0.25W ±0.1% MRA02073K92BTA015
