TE Connectivity 68Ω Carbon Film Resistor 1W ±5% CFR100J68R
- RS Stock No.:
- 161-4807
- Mfr. Part No.:
- CFR100J68R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)*
£43.00
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | £0.043 | £43.00 |
| 5000 - 9000 | £0.04 | £40.00 |
| 10000 - 24000 | £0.037 | £37.00 |
| 25000 + | £0.034 | £34.00 |
*price indicative
- RS Stock No.:
- 161-4807
- Mfr. Part No.:
- CFR100J68R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | CFR100 | |
| Temperature Coefficient | -500 → -100ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series CFR100 | ||
Temperature Coefficient -500 → -100ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
TE Connectivity CFR100 Series 1W Axial Resistors
The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.
This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.
This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.
Premium quality carbon film
High alumina content for excellent power to size ratios
Available in multiple power ratings from 1 ohm to 10 Mohm
High alumina content for excellent power to size ratios
Available in multiple power ratings from 1 ohm to 10 Mohm
Applications
Audio circuitry
Communications
Measurement
Computer applications
Communications
Measurement
Computer applications
Related links
- TE Connectivity 68Ω Carbon Film Resistor 1W ±5% CFR100J68R
- RS PRO 1.2kΩ Carbon Film Resistor 1W ±5%
- RS PRO 10Ω Carbon Film Resistor 1W ±5%
- RS PRO 2.7Ω Carbon Film Resistor 1W ±5%
- RS PRO 270Ω Carbon Film Resistor 1W ±5%
- RS PRO 1kΩ Carbon Film Resistor 1W ±5%
- RS PRO 2.2kΩ Carbon Film Resistor 1W ±5%
- RS PRO 330Ω Carbon Film Resistor 1W ±5%
