TE Connectivity 330Ω Metal Oxide Resistor 1W ±5% ROX1SJ330R

Bulk discount available

Subtotal (1 box of 1000 units)*

£64.00

(exc. VAT)

£77.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Box*
1000 - 1000£0.064£64.00
2000 +£0.06£60.00

*price indicative

RS Stock No.:
161-4346
Mfr. Part No.:
ROX1SJ330R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

330Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX1S

Maximum Operating Temperature

+235°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

TE Connectivity ROX1S Series 1W Power Metal Oxide Film Resistors


The ROX1S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX1S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 1W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction


The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Related links