TE Connectivity 47MΩ Thick Film Resistor 0.4W ±1% HBA47MFZRE

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-4311
Mfr. Part No.:
HBA47MFZRE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47MΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thick Film

Series

HB

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

High Voltage HB Series


From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.

Features and Benefits:


Options of a radial or axial lead

20 kV standard operational voltage

High ohmic values available

Epoxy coating is flame retardant

Low noise at all values

Product Applications:


Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.

Related links