TE Connectivity 220mΩ Wire Wound Resistor 5W ±5% SQMW5R22J
- RS Stock No.:
- 161-3865
- Mfr. Part No.:
- SQMW5R22J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)*
£132.50
(exc. VAT)
£159.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.265 | £132.50 |
| 1000 - 1500 | £0.247 | £123.50 |
| 2000 + | £0.223 | £111.50 |
*price indicative
- RS Stock No.:
- 161-3865
- Mfr. Part No.:
- SQMW5R22J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220mΩ | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | SQM5 | |
| Maximum Operating Temperature | +250°C | |
| Temperature Coefficient | ±300ppm/°C | |
| Lead Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220mΩ | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SQM5 | ||
Maximum Operating Temperature +250°C | ||
Temperature Coefficient ±300ppm/°C | ||
Lead Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 220mΩ Wire Wound Resistor 5W ±5% SQMW5R22J
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- RS PRO 10kΩ Wire Wound Resistor 5W ±5%
- TE Connectivity 330mΩ Wire Wound Resistor 5W ±5% SQMW5R33J
- TE Connectivity 2.2Ω Wire Wound Resistor 5W ±5% SQMW52R2J
- TE Connectivity 22Ω Wire Wound Resistor 5W ±5% EP5WS22RJ
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
