Arcol Ohmite 5GΩ Thick Film Resistor 1.5W ±1% SM104035007FE
- RS Stock No.:
- 144-5546
- Mfr. Part No.:
- SM104035007FE
- Brand:
- Arcol Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.66
(exc. VAT)
£4.39
(inc. VAT)
- RS Stock No.:
- 144-5546
- Mfr. Part No.:
- SM104035007FE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 5GΩ | |
| Power Rating | 1.5W | |
| Tolerance | ±1% | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | Slim Mox | |
| Temperature Coefficient | ±100 ppm/°C, ±25 ppm/°C, ±50 ppm/°C | |
| Maximum Operating Temperature | +110°C | |
| Lead Pitch | 22.86mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 5GΩ | ||
Power Rating 1.5W | ||
Tolerance ±1% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series Slim Mox | ||
Temperature Coefficient ±100 ppm/°C, ±25 ppm/°C, ±50 ppm/°C | ||
Maximum Operating Temperature +110°C | ||
Lead Pitch 22.86mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals

