Arcol Ohmite 5GΩ Thick Film Resistor 1.5W ±1% SM104035007FE
- RS Stock No.:
- 893-4863
- Distrelec Article No.:
- 304-00-550
- Mfr. Part No.:
- SM104035007FE
- Brand:
- Arcol Ohmite
Bulk discount available
Subtotal (1 unit)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.70 |
| 10 - 49 | £3.05 |
| 50 - 99 | £2.79 |
| 100 - 199 | £2.59 |
| 200 + | £2.42 |
*price indicative
- RS Stock No.:
- 893-4863
- Distrelec Article No.:
- 304-00-550
- Mfr. Part No.:
- SM104035007FE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 5GΩ | |
| Power Rating | 1.5W | |
| Tolerance | ±1% | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | Slim Mox | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +110°C | |
| Lead Pitch | 22.86mm | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 5GΩ | ||
Power Rating 1.5W | ||
Tolerance ±1% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series Slim Mox | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +110°C | ||
Lead Pitch 22.86mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Related links
- Arcol Ohmite 10MΩ Thick Film Resistor 1.5W ±1% SM104031005FE
- Arcol Ohmite 1GΩ Thick Film Resistor 1.5W ±1% SM104031007FE
- Arcol Ohmite 20MΩ Thick Film Resistor 1.5W ±1% SM104032005FE
- Arcol Ohmite 5MΩ Thick Film Resistor 1.5W ±1% SM104035004FE
- Arcol Ohmite 500MΩ Thick Film Resistor 1.5W ±1% SM104035006FE
- Arcol Ohmite 100MΩ Thick Film Resistor 1.5W ±1% SM104031006FE
- Arcol Ohmite 300MΩ Thick Film Resistor 1.5W ±1% SM104033006FE
- Arcol Ohmite 200MΩ Thick Film Resistor 1.5W ±1% SM104032006FE
