Welwyn 1.5Ω Wire Wound Resistor 10.5W ±5% W23-1R5JI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-3003
Mfr. Part No.:
W23-1R5JI
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

1.5Ω

Power Rating

10.5W

Tolerance

±5%

Technology

Wire Wound

Series

W20

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
BB
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size

Related links