Welwyn 1.5Ω Wire Wound Resistor 10.5W ±5% W23-1R5JI
- RS Stock No.:
- 144-2860
- Mfr. Part No.:
- W23-1R5JI
- Brand:
- Welwyn
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-2860
- Mfr. Part No.:
- W23-1R5JI
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 1.5Ω | |
| Power Rating | 10.5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | W20 | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 1.5Ω | ||
Power Rating 10.5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series W20 | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- BB
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Related links
- Welwyn 1.5Ω Wire Wound Resistor 10.5W ±5% W23-1R5JI
- Welwyn 15kΩ Wire Wound Resistor 10.5W ±5% W23-15KJI
- Welwyn 2.2kΩ Wire Wound Resistor 10.5W ±5% W23-2K2JI
- Welwyn 47kΩ Wire Wound Resistor 10.5W ±5% W23-47KJI
- Welwyn 10Ω Wire Wound Resistor 10.5W ±5% W23-10RJI
- Welwyn 1kΩ Wire Wound Resistor 10.5W ±5% W23-1K0JI
- Welwyn 15Ω Wire Wound Resistor 10.5W ±5% W23-15RJI
- Welwyn 4.7kΩ Wire Wound Resistor 10.5W ±5% W23-4K7JI
