TE Connectivity 10kΩ Wire Wound Resistor 4W ±5% FCB410KJ
- RS Stock No.:
- 135-4671
- Mfr. Part No.:
- FCB410KJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-4671
- Mfr. Part No.:
- FCB410KJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Power Rating | 4W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | FC | |
| Lead Pitch | 15.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Power Rating 4W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series FC | ||
Lead Pitch 15.2mm | ||
- COO (Country of Origin):
- IN
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation

Related links
- TE Connectivity 10kΩ Wire Wound Resistor 4W ±5% FCB410KJ
- TE Connectivity 2.2kΩ Wire Wound Resistor 4W ±5% SBCHE42K2J
- TE Connectivity 4.7kΩ Wire Wound Resistor 4W ±5% FCB44K7J
- TE Connectivity 15Ω Wire Wound Resistor 4W ±5% SBCHE415RJ
- TE Connectivity 100Ω Wire Wound Resistor 4W ±5% SBCHE4100RJ
- TE Connectivity 47Ω Wire Wound Resistor 4W ±5% SBCHE447RJ
- Vishay 75Ω High Power Wire Wound Resistor 4W ±5% G22041437509JF1000
- Vishay 120Ω Wire Wound Resistor 4W ±5% AC04000001200JAC00
