KOA 56Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A56R0F
- RS Stock No.:
- 124-2838
- Mfr. Part No.:
- MFS1/2CCT52A56R0F
- Brand:
- KOA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-2838
- Mfr. Part No.:
- MFS1/2CCT52A56R0F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 56Ω | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | MFS | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 56Ω | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series MFS | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Metal Film Resistors 0.25W - 1.0W
