Vishay 1 kΩ Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD1001BC100
- RS Stock No.:
- 607-635
- Distrelec Article No.:
- 160-59-570
- Mfr. Part No.:
- MBB0207VD1001BC100
- Brand:
- Vishay
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 607-635
- Distrelec Article No.:
- 160-59-570
- Mfr. Part No.:
- MBB0207VD1001BC100
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Through Hole Fixed Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | Thin Film Resistor | |
| Power Rating | 0.6W | |
| Packaging | Tape | |
| Tolerance ± | 0.1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch Radial | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS, IECQ-CECC, IEC 60115-1, ELV, CECC (EN 140101-806), WEEE | |
| Length | 6.5mm | |
| Temperature Coefficient | ±50, ±25 ppm/K | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Through Hole Fixed Resistor | ||
Resistance 1kΩ | ||
Resistor Type Thin Film Resistor | ||
Power Rating 0.6W | ||
Packaging Tape | ||
Tolerance ± 0.1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch Radial 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS, IECQ-CECC, IEC 60115-1, ELV, CECC (EN 140101-806), WEEE | ||
Length 6.5mm | ||
Temperature Coefficient ±50, ±25 ppm/K | ||
Lead Diameter 0.6mm | ||
Related links
- Vishay 200 kΩ Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD2003BC100
- Vishay 3.32 kΩ Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD3321BC100
- Vishay 4.75 kΩ Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD4751BC100
- Vishay 100 kΩ Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD1003BC100
- Vishay 20 kΩ Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD2002BC100
- Vishay 2 kΩ Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD2001BC100
- Vishay 100 Ω Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD1000BC100
- Vishay 200 Ω Metal Film Through Hole Fixed Resistor 0.6 W 0.1 % MBB0207VD2000BC100
