MBB/SMA 0207-50 1% C1 100K

Bulk discount available

Subtotal (1 unit)*

£0.29

(exc. VAT)

£0.35

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£0.29
25 - 99£0.19
100 - 499£0.11
500 +£0.10

*price indicative

RS Stock No.:
607-629
Mfr. Part No.:
MBB02070C1003FC100
Brand:
Vishay
COO (Country of Origin):
IN

Polycarbonate Switch Disconnector (On-load Isolator)


High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

Related links