MBE/SMA 0414-50 1% C1 100K

Bulk discount available

Subtotal (1 unit)*

£0.26

(exc. VAT)

£0.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 887 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£0.26
25 - 99£0.18
100 +£0.09

*price indicative

RS Stock No.:
607-739
Mfr. Part No.:
MBE04140C1003FC100
Brand:
Vishay
COO (Country of Origin):
CZ

MC3317x, Low Consumption Versus Speed Operational Amplifiers


The MC3x172 (dual) and MC3x174 (quad) are bipolar operational amplifiers.

Good consumption/speed ratio: 200 μA/Amp (2.1 MHz, 2 V/μs)
Wide input common mode voltage range
Single power supply operation from +4 V to +44 V
Pin-to-pin compatible with standard dual operational amplifiers

Related links