TE Connectivity Wirewound Wirewound Resistor 10W 5% 1-1623797-2

Subtotal (1 box of 360 units)*

£323.64

(exc. VAT)

£388.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
360 +£0.899£323.64

*price indicative

RS Stock No.:
504-463
Mfr. Part No.:
1-1623797-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

10W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Radial

Technology

Wirewound

COO (Country of Origin):
CN
The TE Connectivity High-quality power resistor exemplifies excellence in design and performance, specifically crafted for demanding applications. Built to endure extreme conditions, the resistor features a robust wire-wound construction ensuring reliability and longevity. With a resistance value of 82 ohms and a power rating of 10 watts, it caters to a variety of electronic circuits, promising precision and stability. Designed for ease of installation, the radial-leaded configuration is perfect for through-hole mounting, making integration into existing systems straightforward. Its steel termination base material enhances durability, while a compact size of 48 x 10 x 10 mm allows for efficient use of space in your projects. This resistor is the ideal choice for anyone seeking dependable performance in high-power applications.

Crafted for high performance applications ensuring dependable operation
Wire wound construction enhances resistance to thermal stress
Radial leaded design facilitates straightforward through hole mounting
Compact dimensions contribute to efficient utilisation of space
Steel termination optimises durability and connection reliability
Suitable for a wide operating temperature range enhancing versatility
Low halogen content contributes to environmentally friendly practices
Compliant with global standards ensuring regulatory confidence