TE Connectivity 2.2Ω Wirewound Through Hole Fixed Resistor 1kW 5% 2-1623821-2

Subtotal (1 unit)*

£765.18

(exc. VAT)

£918.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£765.18

*price indicative

RS Stock No.:
501-814
Mfr. Part No.:
2-1623821-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2Ω

Power Rating

1kW

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

COO (Country of Origin):
IT
The TE Connectivity Chassis mount resistor is engineered for high-power applications, boasting a robust build that accommodates demanding electrical systems. With a 2.2 ohm resistance and an impressive 1000 W power rating, this wire-wound resistor is designed to deliver reliable performance in both industrial and commercial settings. Its versatile design features two terminations and is optimised for easy integration into existing systems. The compact dimensions, along with a height of 30 mm, make it ideal for applications where space is at a premium. Additionally, compliance with EU directives ensures that this product meets stringent environmental and safety standards, making it a reliable choice for modern engineering solutions. Whether you're designing a new product or upgrading existing equipment, this chassis mount resistor stands as a testament to quality and efficiency.

Designed for high power capacity and durability
Optimised for applications requiring precise resistance values
Compact and convenient for installation in limited spaces
Complies with EU RoHS and ELV directives for safety standards
Low halogen content promotes environmentally friendly use
Reliable thermal management during operation
Supports a wide operating voltage up to 2500 V