TE Connectivity Metal Film Metal Film Resistor 5W 5% 3550180RJT
- RS Stock No.:
- 479-896
- Mfr. Part No.:
- 3550180RJT
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£826.00
(exc. VAT)
£991.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.826 | £826.00 |
*price indicative
- RS Stock No.:
- 479-896
- Mfr. Part No.:
- 3550180RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 5W | |
| Composition | Thick Film | |
| Tolerance | 5% | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 5W | ||
Composition Thick Film | ||
Tolerance 5% | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TH
The TE Connectivity 180 ohm Surface Mount Power Resistor showcases exceptional engineering prowess, designed to meet the demanding requirements of modern electronic applications. This robust component offers a power rating of 5 W, making it ideal for power management and thermal stability in compact circuit designs. Its thick metal film construction ensures reliability and accuracy, with a tolerance of 5%, acknowledging the nuances essential for precise performance. The resistor's compact dimensions, measuring just 1.1 mm in height, enable designers to incorporate it seamlessly into high-density surface mount configurations without compromising space. Enhanced by a temperature coefficient of ±100 ppm/°C, it ensures minimal drift in resistance with temperature variation, making it perfect for applications that require stable performance in varying environmental conditions.
Surface mount design allows for easy integration into various PCB layouts
Utilises thick metal film technology for improved performance and reliability
Designed for high power applications, maintaining stability even under load
Features dual terminations, facilitating robust electrical connections
Low halogen and compliance with various environmental regulations underscore its eco-friendliness
Reflow solder capability up to 260°C ensures versatility during assembly processes
Utilises thick metal film technology for improved performance and reliability
Designed for high power applications, maintaining stability even under load
Features dual terminations, facilitating robust electrical connections
Low halogen and compliance with various environmental regulations underscore its eco-friendliness
Reflow solder capability up to 260°C ensures versatility during assembly processes
Related links
- TE Connectivity 270Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ270R
- TE Connectivity 1.6kΩ Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ1K6
- TE Connectivity 68Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ68R
- TE Connectivity 5.6Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ5R6
- TE Connectivity 12kΩ Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ12K
- TE Connectivity 160Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ160R
- TE Connectivity 20kΩ Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ20K
- TE Connectivity 3kΩ Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ3K0
