TE Connectivity Thin Film Precision Resistor 0.25W 0.1% 1676914-9
- RS Stock No.:
- 479-152
- Mfr. Part No.:
- 1676914-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£459.00
(exc. VAT)
£551.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.459 | £459.00 |
*price indicative
- RS Stock No.:
- 479-152
- Mfr. Part No.:
- 1676914-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Power Rating | 0.25W | |
Composition | Thin Film | |
Tolerance | 0.1% | |
Axial/Radial | Axial | |
Technology | Thin Film | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Power Rating 0.25W | ||
Composition Thin Film | ||
Tolerance 0.1% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
- COO (Country of Origin):
- IN
The TE Connectivity 383 ohm through-hole precision resistor is designed for high-performance applications requiring accuracy and reliability. Engineered with thin-film technology, this resistor provides outstanding precision, featuring a tolerance of just 0.1% and a temperature coefficient of ±15 ppm/°C. With a power rating of 0.25 W, it is ideal for various electrical circuits where space is at a premium, measuring 6.3 x 2.3 mm. The axial-lead configuration ensures straightforward integration into your projects, while the copper termination enhances conductivity and efficiency. Whether for professional use or hobbyist electronics, this resistor offers exceptional performance tailored to meet stringent requirements.
Engineered for exceptional precision and reliability
Thin-film element technology delivers superior performance
Designed for ease of integration with an axial-lead format
Copper terminations provide robust electrical connections
Suitable for high-temperature environments with a wide operating range
Packaged in ammo format for convenience and ease of use
Thin-film element technology delivers superior performance
Designed for ease of integration with an axial-lead format
Copper terminations provide robust electrical connections
Suitable for high-temperature environments with a wide operating range
Packaged in ammo format for convenience and ease of use